
P4SMAJ6.5CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ6.5CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ6.5CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ6.5CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ6.5CA_R1_00001 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.97300 | $19.73 |
| 100 | $1.24140 | $124.14 |
| 500 | $0.92146 | $460.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.74291 | $1,337.24 |
| 3,600 | $0.66740 | $2,402.64 |
| 5,400 | $0.62888 | $3,395.95 |
| 9,000 | $0.58557 | $5,270.13 |
| 12,600 | $0.55990 | $7,054.74 |
| 18,000 | $0.53494 | $9,628.92 |

