
P4SMAJ6.0CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ6.0CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ6.0CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ6.0CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ6.0CA_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.48800 | $14.88 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.68402 | $342.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.54682 | $984.28 |
| 3,600 | $0.48874 | $1,759.46 |
| 5,400 | $0.45908 | $2,479.03 |
| 9,000 | $0.42574 | $3,831.66 |
| 12,600 | $0.40597 | $5,115.22 |
| 18,000 | $0.38674 | $6,961.32 |

