
P4SMAJ58CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ58CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ58CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ58CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ58CAS_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.68787 | $1,238.17 |
| 3,600 | $0.61796 | $2,224.66 |
| 5,400 | $0.58229 | $3,144.37 |
| 9,000 | $0.54220 | $4,879.80 |
| 12,600 | $0.51842 | $6,532.09 |
| 18,000 | $0.49532 | $8,915.76 |
| 45,000 | $0.44458 | $20,006.10 |
| 90,000 | $0.41323 | $37,190.70 |
| 180,000 | $0.39874 | $71,773.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.10990 | $110.99 |
| 500 | $0.85504 | $427.52 |

