Similar

P4SMAJ48CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ48CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ48CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ48CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48CA_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48CA-E3/61 | Vishay General Semiconductor - Diodes Division | 4,241 | SMAJ48CA-E3/61GICT-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.72112 | $1,298.02 |
| 3,600 | $0.64833 | $2,333.99 |
| 5,400 | $0.61122 | $3,300.59 |
| 9,000 | $0.56948 | $5,125.32 |
| 12,600 | $0.54475 | $6,863.85 |
| 18,000 | $0.52070 | $9,372.60 |
| 45,000 | $0.46790 | $21,055.50 |
| 90,000 | $0.43527 | $39,174.30 |
| 180,000 | $0.42341 | $76,213.80 |


