
P4SMAJ36A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ36A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ36A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ36A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36A_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.67586 | $1,216.55 |
3,600 | $0.60700 | $2,185.20 |
5,400 | $0.57186 | $3,088.04 |
9,000 | $0.53236 | $4,791.24 |
12,600 | $0.50895 | $6,412.77 |
18,000 | $0.48619 | $8,751.42 |
45,000 | $0.43621 | $19,629.45 |
90,000 | $0.40533 | $36,479.70 |
180,000 | $0.39002 | $70,203.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
100 | $1.28990 | $128.99 |
500 | $0.96086 | $480.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.60900 | $16.09 |
100 | $1.08390 | $108.39 |
500 | $0.83752 | $418.76 |