
P4SMAJ33CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ33CA-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.50696 | $912.53 |
3,600 | $0.45310 | $1,631.16 |
5,400 | $0.42562 | $2,298.35 |
9,000 | $0.39471 | $3,552.39 |
12,600 | $0.37637 | $4,742.26 |
18,000 | $0.35855 | $6,453.90 |
45,000 | $0.31941 | $14,373.45 |
90,000 | $0.29521 | $26,568.90 |
180,000 | $0.27487 | $49,476.60 |