
P4SMAJ30A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ30A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ30A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30A_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.13540 | $113.54 |
| 500 | $0.84074 | $420.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.67603 | $1,216.85 |
| 3,600 | $0.60636 | $2,182.90 |
| 5,400 | $0.57080 | $3,082.32 |
| 9,000 | $0.53082 | $4,777.38 |
| 12,600 | $0.50712 | $6,389.71 |
| 18,000 | $0.48408 | $8,713.44 |

