
P4SMAJ28A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ28A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ28A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ28A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28A-AU_R1_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.05402 | $1,897.24 |
3,600 | $0.95394 | $3,434.18 |
5,400 | $0.90291 | $4,875.71 |
9,000 | $0.84554 | $7,609.86 |
12,600 | $0.81155 | $10,225.53 |
18,000 | $0.77852 | $14,013.36 |
45,000 | $0.70600 | $31,770.00 |
90,000 | $0.68357 | $61,521.30 |