
P4SMAJ24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ24A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ24A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 100 | $1.22250 | $122.25 |
| 500 | $0.90684 | $453.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.73084 | $1,315.51 |
| 3,600 | $0.65639 | $2,363.00 |
| 5,400 | $0.61841 | $3,339.41 |
| 9,000 | $0.57569 | $5,181.21 |
| 12,600 | $0.55037 | $6,934.66 |
| 18,000 | $0.52576 | $9,463.68 |

