
P4SMAJ170CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ170CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ170CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ170CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170CA_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $3.47400 | $34.74 |
100 | $2.22920 | $222.92 |
500 | $1.69200 | $846.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.39322 | $2,507.80 |
3,600 | $1.26706 | $4,561.42 |
5,400 | $1.20277 | $6,494.96 |
9,000 | $1.13049 | $10,174.41 |
12,600 | $1.08769 | $13,704.89 |
18,000 | $1.04608 | $18,829.44 |
45,000 | $0.96654 | $43,494.30 |