26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ16CA_R1_00001

DigiKey Part Number
3757-P4SMAJ16CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ16CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ16CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ16CA_R1_00001
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
16V
Supplier Device Package
Voltage - Breakdown (Min)
17.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.80274$1,444.93
3,600$0.72304$2,602.94
5,400$0.68240$3,684.96
9,000$0.63671$5,730.39
12,600$0.60964$7,681.46
18,000$0.58332$10,499.76
45,000$0.52553$23,648.85
90,000$0.48983$44,084.70
Manufacturers Standard Package