
P4SMAJ11CAS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ11CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ11CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ11CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ11CAS_R1_00001 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.79186 | $1,425.35 |
3,600 | $0.71313 | $2,567.27 |
5,400 | $0.67297 | $3,634.04 |
9,000 | $0.62779 | $5,650.11 |
12,600 | $0.60104 | $7,573.10 |
18,000 | $0.57502 | $10,350.36 |
45,000 | $0.51791 | $23,305.95 |
90,000 | $0.48262 | $43,435.80 |