
SX33_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SX33_R1_00001TR-ND - Tape & Reel (TR) 3757-SX33_R1_00001CT-ND - Cut Tape (CT) 3757-SX33_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX33_R1_00001 |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.04200 | $20.42 |
100 | $1.28420 | $128.42 |
500 | $0.95672 | $478.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.58365 | $1,050.57 |
3,600 | $0.52285 | $1,882.26 |
5,400 | $0.49183 | $2,655.88 |
9,000 | $0.45695 | $4,112.55 |
12,600 | $0.43628 | $5,497.13 |
18,000 | $0.41618 | $7,491.24 |
45,000 | $0.37203 | $16,741.35 |
90,000 | $0.34475 | $31,027.50 |
180,000 | $0.32311 | $58,159.80 |