
P4SMA33AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA33AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA33AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA33AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33AS_R1_00001 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.09100 | $20.91 |
100 | $1.31550 | $131.55 |
500 | $0.98060 | $490.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.79388 | $1,428.98 |
3,600 | $0.71495 | $2,573.82 |
5,400 | $0.67469 | $3,643.33 |
9,000 | $0.62940 | $5,664.60 |
12,600 | $0.60258 | $7,592.51 |
18,000 | $0.57649 | $10,376.82 |
45,000 | $0.51923 | $23,365.35 |
90,000 | $0.48385 | $43,546.50 |