
P4SMA27A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA27A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA27A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA27A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27A_R1_00001 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.49400 | $24.94 |
100 | $1.57970 | $157.97 |
500 | $1.18458 | $592.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.68874 | $1,239.73 |
3,600 | $0.61875 | $2,227.50 |
5,400 | $0.58304 | $3,148.42 |
9,000 | $0.54289 | $4,886.01 |
12,600 | $0.51909 | $6,540.53 |
18,000 | $0.49595 | $8,927.10 |
45,000 | $0.44515 | $20,031.75 |
90,000 | $0.41376 | $37,238.40 |
180,000 | $0.39925 | $71,865.00 |