DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA27A_R1_00001

DigiKey Part Number
3757-P4SMA27A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMA27A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMA27A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA27A_R1_00001
Description
TVS DIODE 23.1VWM 37.5V DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.49400$24.94
100$1.57970$157.97
500$1.18458$592.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.68874$1,239.73
3,600$0.61875$2,227.50
5,400$0.58304$3,148.42
9,000$0.54289$4,886.01
12,600$0.51909$6,540.53
18,000$0.49595$8,927.10
45,000$0.44515$20,031.75
90,000$0.41376$37,238.40
180,000$0.39925$71,865.00
Manufacturers Standard Package