DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA22A_R1_00001

DigiKey Part Number
3757-P4SMA22A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMA22A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMA22A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA22A_R1_00001
Description
TVS DIODE 18.8VWM 30.6V DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30.6V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
14A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.48800$24.88
100$1.57570$157.57
500$1.18156$590.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.68699$1,236.58
3,600$0.61717$2,221.81
5,400$0.58155$3,140.37
9,000$0.54151$4,873.59
12,600$0.51776$6,523.78
18,000$0.49469$8,904.42
45,000$0.44401$19,980.45
90,000$0.41270$37,143.00
180,000$0.39823$71,681.40
Manufacturers Standard Package