
P4SMA180A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA180A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA180A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA180A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA180A_R1_00001 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.96210 | $1,731.78 |
3,600 | $0.86934 | $3,129.62 |
5,400 | $0.82204 | $4,439.02 |
9,000 | $0.76887 | $6,919.83 |
12,600 | $0.73737 | $9,290.86 |
18,000 | $0.70675 | $12,721.50 |
45,000 | $0.63953 | $28,778.85 |
90,000 | $0.60967 | $54,870.30 |