BC849B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.23000
Datasheet

Direct


onsemi
In Stock: 15,754
Unit Price: $1.23000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,766
Unit Price: $0.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.89946
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,281
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,938
Unit Price: $1.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 76,093
Unit Price: $1.89000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34,338
Unit Price: $1.89000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.32598
Datasheet
TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849B-AU_R1_000A1

DigiKey Part Number
3757-BC849B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC849B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC849B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849B-AU_R1_000A1
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$0.15329$18,394.80
240,000$0.14168$34,003.20
360,000$0.13576$48,873.60
600,000$0.12932$77,592.00
Manufacturers Standard Package