
PJW2P10A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJW2P10A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW2P10A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW2P10A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW2P10A_R2_00001 |
Description | 100V P-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 448 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.45700 | $34.57 |
100 | $2.21780 | $221.78 |
500 | $1.68292 | $841.46 |
1,000 | $1.51050 | $1,510.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.32352 | $3,308.80 |
5,000 | $1.20785 | $6,039.25 |
7,500 | $1.14889 | $8,616.67 |
12,500 | $1.08265 | $13,533.12 |
17,500 | $1.04341 | $18,259.67 |
25,000 | $1.00528 | $25,132.00 |
62,500 | $0.96069 | $60,043.12 |