P4KE350C_R2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: $3.70000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE350C_R2_00001

DigiKey Part Number
3757-P4KE350C_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE350C_R2_00001
Description
TVS DIODE 284VWM 504VC DO41
Customer Reference
Detailed Description
504V Clamp 800mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
284V
Voltage - Breakdown (Min)
315V
Voltage - Clamping (Max) @ Ipp
504V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes