
P4KE16A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-P4KE16A_R2_00001TR-ND - Tape & Reel (TR) 3757-P4KE16A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE16A_R2_00001 |
Description | TVS DIODE 13.6VWM 22.5VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 19A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.26600 | $22.66 |
100 | $1.43120 | $143.12 |
500 | $1.06956 | $534.78 |
1,000 | $0.95272 | $952.72 |
2,000 | $0.85432 | $1,708.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74761 | $3,738.05 |
10,000 | $0.68160 | $6,816.00 |
15,000 | $0.64795 | $9,719.25 |
25,000 | $0.61014 | $15,253.50 |
35,000 | $0.58775 | $20,571.25 |
50,000 | $0.56598 | $28,299.00 |
125,000 | $0.53577 | $66,971.25 |