P4KE120AS_AY_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.52643
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.99468
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.45379
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE120AS_AY_00001

DigiKey Part Number
3757-P4KE120AS_AY_00001CT-ND - Cut Tape (CT)
3757-P4KE120AS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE120AS_AY_00001
Description
TVS DIODE 102VWM 165VC DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
165V Clamp 2.5A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
Tape & Box (TB)
QuantityUnit PriceExt Price
200,000$0.41466$82,932.00
Manufacturers Standard Package