
PJS6421-AU_S1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJS6421-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-PJS6421-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-PJS6421-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6421-AU_S1_000A1 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.4A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35800 | $33.58 |
100 | $2.15290 | $215.29 |
500 | $1.63202 | $816.01 |
1,000 | $1.46402 | $1,464.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11719 | $3,351.57 |
6,000 | $1.01894 | $6,113.64 |
9,000 | $0.96887 | $8,719.83 |
15,000 | $0.91259 | $13,688.85 |
21,000 | $0.87926 | $18,464.46 |
30,000 | $0.84687 | $25,406.10 |
75,000 | $0.80468 | $60,351.00 |