
P4HE33A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4HE33A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4HE33A_R1_00001CT-ND - Cut Tape (CT) 3757-P4HE33A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4HE33A_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
201,000 | $0.72575 | $145,875.75 |