P4HE33A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.60000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.81085
Datasheet
SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4HE33A-AU_R1_000A1

DigiKey Part Number
3757-P4HE33A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4HE33A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4HE33A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4HE33A-AU_R1_000A1
Description
TVS DIODE 33VWM 53.3VC SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
201,000$1.03674$208,384.74
Manufacturers Standard Package