P4FL33A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2,670
Unit Price: $3.21000
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 2,100
Unit Price: $1.06600
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,850
Unit Price: $1.81000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 17,683
Unit Price: $1.89000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42847
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95507
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 11,643
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 62
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 470
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,338
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 915
Unit Price: $3.05000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P4FL33A_R1_00001

DigiKey Part Number
3757-P4FL33A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4FL33A_R1_00001CT-ND - Cut Tape (CT)
3757-P4FL33A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL33A_R1_00001
Description
TVS DIODE 33VWM 53.3VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
201,000$0.61123$122,857.23
Manufacturers Standard Package