


P4FL30A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4FL30A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL30A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL30A_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68212 | $2,046.36 |
6,000 | $0.61674 | $3,700.44 |
9,000 | $0.58341 | $5,250.69 |
15,000 | $0.54594 | $8,189.10 |
21,000 | $0.52374 | $10,998.54 |
30,000 | $0.50215 | $15,064.50 |
75,000 | $0.45479 | $34,109.25 |
150,000 | $0.43621 | $65,431.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.48800 | $24.88 |
100 | $1.57570 | $157.57 |
500 | $1.18156 | $590.78 |
1,000 | $1.05421 | $1,054.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.97900 | $19.79 |
100 | $1.33840 | $133.84 |
500 | $1.03458 | $517.29 |
1,000 | $0.93605 | $936.05 |