


P4FL30A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL30A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL30A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL30A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL30A-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54525 | $1,635.75 |
| 6,000 | $0.49107 | $2,946.42 |
| 9,000 | $0.46344 | $4,170.96 |
| 15,000 | $0.43236 | $6,485.40 |
| 21,000 | $0.41395 | $8,692.95 |
| 30,000 | $0.39605 | $11,881.50 |
| 75,000 | $0.35676 | $26,757.00 |
| 150,000 | $0.33248 | $49,872.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.69700 | $26.97 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.43054 | $715.27 |
| 1,000 | $1.29900 | $1,299.00 |

