


P4FL3.3A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL3.3A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL3.3A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL3.3A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL3.3A-AU_R1_000A1 |
Description | TVS DIODE 3.3VWM 8.5VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 47A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71800 | $17.18 |
| 100 | $1.07700 | $107.70 |
| 500 | $0.79584 | $397.92 |
| 1,000 | $0.70483 | $704.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58888 | $1,766.64 |
| 6,000 | $0.53036 | $3,182.16 |
| 9,000 | $0.50052 | $4,504.68 |
| 15,000 | $0.46695 | $7,004.25 |
| 21,000 | $0.44707 | $9,388.47 |
| 30,000 | $0.42774 | $12,832.20 |




