


P4FL12A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL12A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL12A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL12A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL12A_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68299 | $2,048.97 |
| 6,000 | $0.61753 | $3,705.18 |
| 9,000 | $0.58416 | $5,257.44 |
| 15,000 | $0.54664 | $8,199.60 |
| 21,000 | $0.52441 | $11,012.61 |
| 30,000 | $0.50280 | $15,084.00 |
| 75,000 | $0.45537 | $34,152.75 |
| 150,000 | $0.43677 | $65,515.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.95700 | $19.57 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.91472 | $457.36 |
| 1,000 | $0.81278 | $812.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.98100 | $19.81 |
| 100 | $1.34010 | $134.01 |
| 500 | $1.03590 | $517.95 |
| 1,000 | $0.93725 | $937.25 |

