P2AL7.0A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.38000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.46000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.05000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.53962

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.75720
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.97845
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.51510

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.43045
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.96409
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 169
Unit Price: $3.14000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,720
Unit Price: $3.56000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.61391
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.69675
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,966
Unit Price: $3.06000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL7.0A_R1_00001

DigiKey Part Number
3757-P2AL7.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-P2AL7.0A_R1_00001CT-ND - Cut Tape (CT)
3757-P2AL7.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2AL7.0A_R1_00001
Description
TVS DIODE 7VWM 12VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
576,000$0.60135$346,377.60
Manufacturers Standard Package