P2AL28A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 664
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,855
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.75372
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50814
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42847
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95507
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 31,528
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 649
Unit Price: $3.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,981
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,244
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.70307
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,559
Unit Price: $3.05000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL28A-AU_R1_000A1

DigiKey Part Number
3757-P2AL28A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P2AL28A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P2AL28A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2AL28A-AU_R1_000A1
Description
TVS DIODE 28VWM 45.4VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
576,000$0.68603$395,153.28
Manufacturers Standard Package