P2AL13A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 9,581
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.75372
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.97396
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50814
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.24303
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $3.95000

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42847
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95507
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 784
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6,665
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1,727
Unit Price: $2.06000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL13A-AU_R1_000A1

DigiKey Part Number
3757-P2AL13A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P2AL13A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P2AL13A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2AL13A-AU_R1_000A1
Description
TVS DIODE 13VWM 21.5VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
576,000$0.68603$395,153.28
Manufacturers Standard Package