
MURC5J_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MURC5J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURC5J_R1_00001CT-ND - Cut Tape (CT) 3757-MURC5J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURC5J_R1_00001 |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.16500 | $41.65 |
100 | $2.69430 | $269.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.91693 | $1,533.54 |
1,600 | $1.73469 | $2,775.50 |
2,400 | $1.64177 | $3,940.25 |
4,000 | $1.53731 | $6,149.24 |
5,600 | $1.47543 | $8,262.41 |
8,000 | $1.41527 | $11,322.16 |
20,000 | $1.28324 | $25,664.80 |
40,000 | $1.24097 | $49,638.80 |