MURA2J_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 391,528
Unit Price: $4.19000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 38,096
Unit Price: $3.21000
Datasheet
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA2J_R1_00001

DigiKey Part Number
3757-MURA2J_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA2J_R1_00001
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1Jonsemi391,528ES1JFSCT-ND$4.19000Similar
ES2JAHR3GTaiwan Semiconductor Corporation0ES2JAHR3G-ND$0.00000Similar
S1Jonsemi38,096S1JFSCT-ND$3.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
59,400$0.79765$47,380.41
Manufacturers Standard Package