
MUR560M_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-MUR560M_AY_00001CT-ND - Cut Tape (CT) 3757-MUR560M_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR560M_AY_00001 |
Description | DIODE STANDARD 600V 5A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.06610 | $206.61 |
| 500 | $1.55946 | $779.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.34898 | $1,686.23 |
| 2,500 | $1.21872 | $3,046.80 |
| 3,750 | $1.15228 | $4,321.05 |
| 6,250 | $1.07758 | $6,734.88 |
| 8,750 | $1.03333 | $9,041.64 |
| 12,500 | $0.99032 | $12,379.00 |

