
MS110-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MS110-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MS110-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MS110-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS110-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.71200 | $71.20 |
| 500 | $0.52026 | $260.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.41286 | $743.15 |
| 3,600 | $0.36732 | $1,322.35 |
| 5,400 | $0.34409 | $1,858.09 |
| 9,000 | $0.31792 | $2,861.28 |
| 12,600 | $0.30241 | $3,810.37 |
| 18,000 | $0.28732 | $5,171.76 |

