
MMSZ5262B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5262B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5262B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5262B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5262B-AU_R1_000A1 |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39999 | $1,199.97 |
6,000 | $0.35834 | $2,150.04 |
9,000 | $0.33711 | $3,033.99 |
15,000 | $0.31321 | $4,698.15 |
21,000 | $0.29905 | $6,280.05 |
30,000 | $0.28528 | $8,558.40 |
75,000 | $0.25505 | $19,128.75 |
150,000 | $0.23637 | $35,455.50 |
300,000 | $0.22170 | $66,510.00 |