
MMSZ5261B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5261B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5261B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5261B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B_R1_00001 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26427 | $792.81 |
6,000 | $0.23515 | $1,410.90 |
9,000 | $0.22029 | $1,982.61 |
15,000 | $0.20356 | $3,053.40 |
21,000 | $0.19365 | $4,066.65 |
30,000 | $0.18400 | $5,520.00 |
75,000 | $0.16282 | $12,211.50 |
150,000 | $0.14971 | $22,456.50 |
300,000 | $0.13870 | $41,610.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.82300 | $8.23 |
100 | $0.50540 | $50.54 |
500 | $0.36682 | $183.41 |
1,000 | $0.32179 | $321.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.60100 | $6.01 |
100 | $0.31280 | $31.28 |
500 | $0.29636 | $148.18 |
1,000 | $0.27989 | $279.89 |