
MMSZ5260B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5260B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5260B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5260B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5260B-AU_R1_000A1 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29005 | $870.15 |
| 6,000 | $0.26588 | $1,595.28 |
| 9,000 | $0.24977 | $2,247.93 |
| 15,000 | $0.12517 | $1,877.55 |
| 21,000 | $0.11561 | $2,427.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.86300 | $8.63 |
| 100 | $0.44310 | $44.31 |
| 500 | $0.41896 | $209.48 |
| 1,000 | $0.39480 | $394.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.46860 | $46.86 |
| 500 | $0.44396 | $221.98 |
| 1,000 | $0.41930 | $419.30 |

