
MMSZ5256B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5256B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5256B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5256B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256B_R1_00001 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5256B TR PBFREE | Central Semiconductor Corp | 7,319 | 1514-CMHZ5256BTRPBFREECT-ND | $4.52000 | Similar |
| SZMMSZ30T1G | onsemi | 3,875 | SZMMSZ30T1GOSCT-ND | $3.04000 | Similar |
| MMSZ5256BH RHG | Taiwan Semiconductor Corporation | 6,000 | 1801-MMSZ5256BHRHGCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22453 | $673.59 |
| 6,000 | $0.19929 | $1,195.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76500 | $7.65 |
| 100 | $0.46780 | $46.78 |
| 500 | $0.33856 | $169.28 |
| 1,000 | $0.29639 | $296.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

