
MMSZ5255B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5255B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5255B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5255B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5255B_R1_00001 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21376 | $641.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27443 | $274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

