
MMSZ5254AS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5254AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5254AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5254AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254AS-AU_R1_000A1 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31933 | $1,596.65 |
10,000 | $0.28683 | $2,868.30 |
15,000 | $0.27026 | $4,053.90 |
25,000 | $0.25162 | $6,290.50 |
35,000 | $0.24057 | $8,419.95 |
50,000 | $0.22983 | $11,491.50 |
125,000 | $0.20626 | $25,782.50 |
250,000 | $0.19169 | $47,922.50 |