
MMSZ5253B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5253B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5253B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5253B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5253B_R1_00001 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.88800 | $8.88 |
| 100 | $0.54510 | $54.51 |
| 500 | $0.39578 | $197.89 |
| 1,000 | $0.34711 | $347.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28504 | $855.12 |
| 6,000 | $0.25363 | $1,521.78 |
| 9,000 | $0.23761 | $2,138.49 |
| 15,000 | $0.21957 | $3,293.55 |
| 21,000 | $0.20887 | $4,386.27 |
| 30,000 | $0.19847 | $5,954.10 |

