Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5245A_R1_00001

DigiKey Part Number
3757-MMSZ5245A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5245A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5245A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5245A_R1_00001
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5245A-AU_R1_000A1Panjit International Inc.9963757-MMSZ5245A-AU_R1_000A1CT-ND$1.15000Parametric Equivalent
In-Stock: 2,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76500$7.65
100$0.46780$46.78
500$0.33856$169.28
1,000$0.29639$296.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24248$727.44
6,000$0.21524$1,291.44
9,000$0.20132$1,811.88
15,000$0.18565$2,784.75
21,000$0.17636$3,703.56
30,000$0.16732$5,019.60
Manufacturers Standard Package