
MMSZ5239BS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5239BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5239BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5239BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239BS_R1_00001 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29402 | $1,470.10 |
10,000 | $0.26373 | $2,637.30 |
15,000 | $0.24828 | $3,724.20 |
25,000 | $0.23090 | $5,772.50 |
35,000 | $0.22060 | $7,721.00 |
50,000 | $0.21059 | $10,529.50 |
125,000 | $0.18861 | $23,576.25 |
250,000 | $0.17502 | $43,755.00 |