
MMSZ5239AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5239AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5239AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5239AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239AS_R1_00001 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26817 | $1,340.85 |
10,000 | $0.24018 | $2,401.80 |
15,000 | $0.22590 | $3,388.50 |
25,000 | $0.20983 | $5,245.75 |
35,000 | $0.20031 | $7,010.85 |
50,000 | $0.19105 | $9,552.50 |
125,000 | $0.17072 | $21,340.00 |
250,000 | $0.15815 | $39,537.50 |
500,000 | $0.14780 | $73,900.00 |