
MMSZ5239AS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5239AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5239AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5239AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239AS-AU_R1_000A1 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,250,000 | $0.18475 | $600,437.50 |