
MMSZ5236A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5236A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5236A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5236A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236A_R1_00001 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82100 | $8.21 |
100 | $0.50420 | $50.42 |
500 | $0.36588 | $182.94 |
1,000 | $0.32097 | $320.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22424 | $672.72 |
6,000 | $0.19904 | $1,194.24 |
9,000 | $0.18616 | $1,675.44 |
15,000 | $0.17168 | $2,575.20 |
21,000 | $0.16308 | $3,424.68 |
30,000 | $0.15473 | $4,641.90 |
75,000 | $0.13636 | $10,227.00 |
150,000 | $0.12501 | $18,751.50 |
300,000 | $0.11546 | $34,638.00 |